Field Programmable Gate Arrays - FPGAs
LFE2M20SE-5FN484I
FPGA LatticeECP2MFamily 19000Cells 1.2V 484-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2M
Process Technology
90nm
User I/Os
304
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
19000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1217
Total Number of Block RAM
66
Maximum Distributed RAM Bits
41984
SERDES Channels
4
Device Logic Units
19000
Device Number of DLLs/PLLs
2+6+2
Dedicated DSP
6
Programmability
No
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
GMACs
7.8
Mega Multiply Accumulates per second
7800
Maximum Differential I/O Pairs
152
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.65
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

