Field Programmable Gate Arrays - FPGAs
LFE2M20E-7FN256C
FPGA LatticeECP2MFamily 19000Cells 1.2V 256-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2M
Process Technology
90nm
User I/Os
140
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
19000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1217
Total Number of Block RAM
66
Maximum Distributed RAM Bits
41984
SERDES Channels
4
Device Logic Units
19000
Device Number of DLLs/PLLs
2+6+2
Dedicated DSP
6
Programmability
No
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
GMACs
7.8
Mega Multiply Accumulates per second
7800
Maximum Differential I/O Pairs
70
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

