Arrow Electronic Components Online
LFE2M20E6FN256I|LATTICE|simage
LFE2M20E6FN256I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE2M20E-6FN256I

FPGA LatticeECP2MFamily 19000Cells 1.2V 256-Pin FBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP2M
  • Process Technology
    90nm
  • User I/Os
    140
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize LUT
  • Logic Elements
    19000
  • Number of Multipliers
    24 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1217
  • Total Number of Block RAM Memories
    66
  • Maximum Distributed RAM Bits
    41984
  • SERDES Channels
    4
  • Device Logic Units
    19000
  • Device Number of DLLs/PLLs
    2+6+2
  • Dedicated DSP
    6
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • GMACs
    7.8
  • Mega Multiply Accumulates per second
    7800
  • Maximum Differential I/O Pairs
    70
  • Maximum I/O Performance
    3.125Gbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources