Field Programmable Gate Arrays - FPGAs
LFE2-70SE-5FN672C
FPGA LatticeECP2Family 68000Cells 1.2V 672-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.d
Part Status
Active
Automotive
No
PPAP
No
Family Name
LatticeECP2
Process Technology
90nm
User I/Os
500
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
68000
Number of Multipliers
88 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1032
Total Number of Block RAM
60
Maximum Distributed RAM Bits
139264
Device Logic Units
68000
Device Number of DLLs/PLLs
2+4+2
Dedicated DSP
22
Programmability
No
Reprogrammability Support
No
In-System Programmability
Yes
Speed Grade
5
GMACs
28.6
Mega Multiply Accumulates per second
28600
Maximum Differential I/O Pairs
249
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.65
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball

