Field Programmable Gate Arrays - FPGAs
LFE2-6E-5TN144C
FPGA LatticeECP2Family 6000Cells 1.2V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2
Process Technology
90nm
User I/Os
90
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
6000
Number of Multipliers
12 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
55
Total Number of Block RAM Memories
3
Maximum Distributed RAM Bits
12288
Device Logic Units
6000
Device Number of DLLs/PLLs
2+0+2
Dedicated DSP
3
Programmability
No
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Speed Grade
5
GMACs
3.9
Mega Multiply Accumulates per Second
3900
Maximum Differential I/O Pairs
43
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2, 1.5, 1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
Family/Series
ECP2-6
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
60
MSL
3
Order Quantity

