Arrow Electronic Components Online
LFE250SE6FN484I|LATTICE|simage
LFE250SE6FN484I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE2-50SE-6FN484I

FPGA LatticeECP2Family 48000Cells 1.2V 484-Pin FBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP2
  • Process Technology
    90nm
  • User I/Os
    339
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize LUT
  • Logic Elements
    48000
  • Number of Multipliers
    72 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    387
  • Total Number of Block RAM
    21
  • Maximum Distributed RAM Bits
    98304
  • Device Logic Units
    48000
  • Device Number of DLLs/PLLs
    2+2+2
  • Dedicated DSP
    18
  • Programmability
    No
  • Reprogrammability Support
    No
  • In-System Programmability
    Yes
  • Speed Grade
    6
  • GMACs
    23.4
  • Mega Multiply Accumulates per second
    23400
  • Maximum Differential I/O Pairs
    169
  • Maximum I/O Performance
    3.125Gbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources