Field Programmable Gate Arrays - FPGAs
LFE2-20SE-7FN256C
FPGA LatticeECP2Family 21000Cells 1.2V 256-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2
Process Technology
90nm
User I/Os
193
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
21000
Number of Multipliers
28 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
276
Total Number of Block RAM
15
Maximum Distributed RAM Bits
43008
Device Logic Units
21000
Device Number of DLLs/PLLs
2+0+2
Dedicated DSP
7
Programmability
No
Reprogrammability Support
No
In-System Programmability
Yes
Speed Grade
7
GMACs
9.1
Mega Multiply Accumulates per second
9100
Maximum Differential I/O Pairs
96
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

