Connector Terminal Blocks
LFD55523Z
Conn Power Distribution Block 6 POS Screw Panel Mount 380A/Contact
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Distribution Block
Number of Contacts
6
Number of Rows
2
Number of Circuits
3
Termination Method
Screw
Maximum Current Rating (A)
380/Contact
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
150
Product Length (mm)
217
Product Depth (mm)
140
Product Height (mm)
79.2
Mounting
Panel Mount
Order Quantity

