Arrow Electronic Components Online
LFD2NXVERSAEVN|LATTICE|simage
LFD2NXVERSAEVN|LATTICE|limage
Programmable Logic Development Boards and Kits

LFD2NX-VERSA-EVN

LFD2NX-40-8BG256C FPGA Evaluation Board 1066MHz 16MB SPI Flash

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994i.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    LFD2NX-40-8BG256C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • I2C
    1
  • USB
    2
  • Ethernet
    2
  • Display Type
    7-Segment
  • Push Buttons and Switches
    6
  • Number of LEDs
    8
  • Development Software
    Lattice Radiant Programmer

Documentation and Resources

Datasheets
Design resources