Field Programmable Gate Arrays - FPGAs
LFD2NX-40-7MG121C
FPGA Certus-NX Family 39000 Cells 28nm Technology 1V 121-Pin CSFBGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Certus-NX
Process Technology
28nm
User I/Os
58
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
39000
Number of Multipliers
56 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1512
Total Number of Block RAM Memories
2
Maximum Distributed RAM Bits
245760
Device Logic Units
39000
Device Number of DLLs/PLLs
3
Reprogrammability Support
No
In-System Programmability
No
Speed Grade
7
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1|1.2|1.35|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.66
Package Width
6
Package Length
6
PCB changed
121
Standard Package Name
BGA
Supplier Package
CSFBGA
Pin Count
121
Order Quantity