Field Programmable Gate Arrays - FPGAs
LFD2NX-40-7BG196A
FPGA Certus-NXFamily 39000Cells 1V 196-Pin CABGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.31.00.60
Automotive
Yes
PPAP
Unknown
Family Name
Certus-NX
User I/Os
58
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
39000
Number of Multipliers
56 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1512
Total Number of Block RAM Memories
2
Maximum Distributed RAM Bits
245760
Device Logic Units
39000
Device Number of DLLs/PLLs
3
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1|1.2|1.35|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Tradename
Certus™
Mounting
Surface Mount
Package Height
0.98
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
196
Order Quantity