Arrow Electronic Components Online
LFD2NX287BG196I|LATTICE|simage
LFD2NX287BG196I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFD2NX-28-7BG196I

Low-Power General Purpose FPGAs

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    196
Order Quantity

Documentation and Resources

Datasheets
Design resources