Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LFD2NX-17-8MG121I

NX Family of Low-Power General Purpose FPGAs

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.66
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    121
  • Standard Package Name
    BGA
  • Supplier Package
    CSFBGA
  • Pin Count
    121
Order Quantity

Documentation and Resources

Datasheets
Design resources