Field Programmable Gate Arrays - FPGAs
LFD2NX-17-7BG196I
Low-Power General Purpose FPGAs
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.98
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
196