Programmable Logic Development Boards and Kits
LFCPNX-EVN
Prototyping Board with Abundant I/O, 10G SERDES, Expansion Headers and 100K Logic Cells
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994i.
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LFCPNX-100-9LFG672C
Supported Device Technology
FPGA
Program Memory Size
16MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
ADC
1
JTAG Support
Yes
UART
1
SPI
1
I2C
1
GPIO
1
USB
1
Push Buttons and Switches
12
Number of LEDs
24
Development Software
Lattice Radiant Programmer

