Field Programmable Gate Arrays - FPGAs
LFCPNX-100-9BBG484I
FPGA 100000Cells 1V 484-Pin CABGA
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Process Technology
28nm
User I/Os
299
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
100000
Number of Multipliers
156 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3584
Total Number of Block RAM
7
Maximum Distributed RAM Bits
654336
SERDES Channels
8
Device Logic Units
100000
Device Number of DLLs/PLLs
4
Dedicated DSP
156
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Speed Grade
9
Differential I/O Standards
LVTTL|LVCMOS
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1|1.2|1.35|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Tradename
CertusPro
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
19
Package Length
19
PCB changed
484
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
484

