Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LFCPNX-100-7LFG672C

FPGA 100000Cells 1V 672-Pin FCBGA

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Process Technology
    28nm
  • User I/Os
    299
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1
  • Logic Elements
    100000
  • Number of Multipliers
    156 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    3584
  • Total Number of Block RAM Memories
    7
  • Maximum Distributed RAM Bits
    654336
  • SERDES Channels
    8
  • Device Logic Units
    100000
  • Device Number of DLLs/PLLs
    4
  • Dedicated DSP
    156
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Differential I/O Standards
    LVTTL|LVCMOS
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Minimum Operating Supply Voltage (V)
    0.95
  • Maximum Operating Supply Voltage (V)
    1.05
  • I/O Voltage (V)
    1|1.2|1.35|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Tradename
    CertusPro
  • Mounting
    Surface Mount
  • Package Height
    1.84
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    672
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    672
Order Quantity

Documentation and Resources

Datasheets
Design resources