Arrow Electronic Components Online
LFC789D25CDR|TI|simage
LFC789D25CDR|TI|limage
Low Dropout Controllers

LFC789D25CDR

LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FET Controller
  • Operation Mode
    Linear
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    2.5
  • Input Voltage (V)
    18(Max)
  • Maximum Output Current (mA)
    10
  • Maximum Supply Current (mA)
    2(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources