Arrow Electronic Components Online
LFC075CTP|VCC|simage
LFC075CTP|VCC|limage
LED Light Pipes

LFC075CTP

LED Light Pipe Round Vertical Clear Rigid

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Rigid
  • Style
    Vertical
  • Pipe Shape
    Round
  • Face Shape
    Round
  • Number of Light Pipes
    1
  • Material
    Polycarbonate
  • Color
    Clear
  • Product Length (mm)
    3.95
  • Product Width (mm)
    3.95
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources