Arrow Electronic Components Online
LFB2H2G45SG7A159|MURATA|simage
LFB2H2G45SG7A159|MURATA|limage
RF Filters

LFB2H2G45SG7A159

RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.1dB 50Ohm SMD 4Pin 1008

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    2450
  • Bandwidth (MHz)
    2400 to 2500
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    2.1
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    2.5
  • Product Depth (mm)
    2
  • Product Height (mm)
    0.9

Documentation and Resources

Datasheets
Design resources