Arrow Electronic Components Online
LFB220140000|EZURIO|simage
LFB220140000|EZURIO|limage
Ferrite Cores

LFB220140-000

Ferrite Core Low Frequency Ferrite Core LF-Material

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Frequency Ferrite Core
  • Application
    Round Cables|Wiring Harnesses
  • Mounting
    Cable Mount
  • Product Diameter (mm)
    22.1
  • Product Length (mm)
    12.7

Documentation and Resources

Datasheets
Design resources