Arrow Electronic Components Online
RF Filters

LFB215G37SG8A180

RF Filter Band Pass 5375MHz 4900MHz to 5850MHz 1.8dB SMD 4Pin 0805

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.90.99.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    5375
  • Bandwidth (MHz)
    4900 to 5850
  • Maximum Insertion Loss (dB)
    1.8
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources