Arrow Electronic Components Online
RF Filters

LFB212G45SG8A127

RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.5dB 50Ohm SMD 4Pin 0805

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    2450
  • Bandwidth (MHz)
    2400 to 2500
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.5
  • Mounting
    Surface Mount
  • Number of Terminals
    4
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources