Arrow Electronic Components Online
LFB182G45BG5D920|MURATA|simage
LFB182G45BG5D920|MURATA|limage
RF Filters

LFB182G45BG5D920

RF Filter Band Pass 2450MHz 1.8dB 50Ohm SMD 6Pin 0603

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass
  • Center Frequency (MHz)
    2450
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.8
  • Maximum VSWR
    2.4
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.65

Documentation and Resources

Datasheets
Design resources