Arrow Electronic Components Online
LF444TDA1|TI|simage
LF444TDA1|TI|limage
Operational Amplifiers - Op Amps

LF444TDA1

Op Amp Quad Low Power Amplifier 14-Pin Bare Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Maximum Single Supply Voltage (V)
    36
  • Maximum Dual Supply Voltage (V)
    ±6
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    0
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.27 mm
  • Package Width
    55.48 mm
  • Package Length
    55.48 mm
  • PCB changed
    14
  • Supplier Package
    Bare Die
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources