Operational Amplifiers - Op Amps
LF412CP
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@±15V
Minimum Dual Supply Voltage (V)
±3.5
Typical Dual Supply Voltage (V)
±5, ±9, ±12, ±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0001@±15V
Typical Input Bias Current (uA)
0.00001@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Supply Current (mA)
6.8@±15V
Typical Output Current (mA)
25
Power Supply Type
Dual
Maximum Power Dissipation (mW)
500
Typical Slew Rate (V/us)
21@±15V
Typical Input Noise Voltage Density (nV/rtHz)
18@±15V
Input Offset Voltage Drift (uV/°C)
20
Typical Voltage Gain (dB)
130
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.002@±15V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
4.5
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Family/Series
LF412
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
50
Order Quantity

