Arrow Electronic Components Online
LF33CDTTRY|STMICRO|simage
LF33CDTTRY|STMICRO|limage
Linear Regulators

LF33CDT-TRY

LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    1.3@200mA|1.3@500mA
  • Line Regulation
    19mV
  • Load Regulation
    19mV
  • Maximum Quiescent Current (mA)
    2
  • Junction to Ambient
    100°C/W
  • Junction to Case
    8°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources