Arrow Electronic Components Online
Common Mode Chokes - CMCs

LF1290NP-222

Common Mode Chokes Dual 2200uH 1kHz 0.7Ohm DCR Thru-Hole

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    2200u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Resistance (Ohm)
    0.7
  • Mounting
    Through Hole
  • Maximum Product Length (mm)
    17
  • Maximum Product Depth (mm)
    13
  • Maximum Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources