Arrow Electronic Components Online
LFSNSRETHEVN|LATTICE|simage
LFSNSRETHEVN|LATTICE|limage
Development Kits and Tools

LF-SNSR-ETH-EVN

CertusPro-NX Holoscan Sensor Bridge for NVIDIA Jetson AGX and NVIDIA IGX Developer Kit

Lattice Semiconductor
Datasheets 

Product Description

Lattice Semiconductor, in collaboration with NVIDIA, developed an Edge AI solution that enables developers to rapidly design connectivity bridging applications from sensor to compute. The design simplifies and accelerates deployment of intelligent edge systems that require diverse sensor input interfaces and protocols. The Sensor Bridge Reference design is implemented on the CertusPro-NX Sensor to Ethernet Bridge Board that supports low latency, flexible sensor configuration and interfacing, and an Ethernet Packetizer. The design couples seamlessly with NVIDIA Holoscan Sensor Bridge, offering easily programmable system control, ready to use configurable FPGA IP, and a full stack solution for data acquisition and processing leveraging NVIDIA Holoscan on NVIDIA IGX Orin and Orin AGX. Also included is a standard API with support for streaming DMA, control interfaces, transport abstraction layer, ConnectX Smart NIC acceleration with GPUDirect RDMA, Linux sockets, and the ability to integrate various sensors and drivers.

Features

  • •  Full stack solution ensures data provided at FPGA sensor interface port arrives in DRAM
  • •  Support Sensor Interfaces such as AXI stream port and APB control bus
  • •  Support up to 2x 10G Ethernet channels
  • •  Ready to use open-source software
  • •  Low-latency, high throughput and scalable sensor streaming enabled by NVIDIA Holoscan

Complete your NVIDIA Holoscan Sensor Bridge Developer Kit

  • 1. NVIDIA Jetson AGX Orin Developer Kit (select one)
  • •  For US, CA, CN, TW, JP Regions: 945-13730-0050-000
  • •  For UK, EU, RS, IL, MY, VN, SG, HK, KR Regions: 945-13730-0055-000
  • •  For IN, AU, PH, NZ Regions: 945-13730-0057-000

  • 2. Leopard Imaging IMX274 Dual Camera Module: LI-IMX274-MIPI-D-HOLOSCAN-090H
  • 3. Eaton Tripp Lite SFP+ Transceiver - 10Gbps, Copper, RJ45, Cat6a: N286-10G-TC
  • 4. Eaton Tripp Lite Cable Assembly Cat 6a 1.5m: N261-005-BK
  • 5. Lattice Semiconductor USB Programming Cable: HW-USBN-2B
  • 6. CUI Inc. 30W USB PD 3.0 Power Supply, C6 AC Inlet: SDI30C-Q-UTB-CUB
  • 7. Same Sky AC Cord (select one)
  • •  North America, NEMA 5-15P to IEC 320-C5 : AC-C5 NA
  • •  EU, CEE 7/7 right angle to IEC 320-C5: AC-R-C5 EU
  • •  UK, BS 1363A to IEC 320-C5 : AC-C5 UK
  • •  ANZ, AS3112 to IEC 320-C5 : AC9-DK

Please use this link for Holoscan Sensor Bridge Device Setup.

Product Technical Specifications
  • ECCN (US)
    4A994i.
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Category
    Interface Tools
  • Supported Device Technology
    Ethernet Controller

Documentation and Resources

Datasheets
Design resources