Arrow Electronic Components Online
Cellular Modules

LEXI-R10011D-01B

CAT 1/LTE Cellular Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/2600MHz M2M

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Frequency Band (MHz)
    700/800/850/900/1700/1800/1900/2100/2600
  • SIM Card
    Yes
  • SMS Supported
    No
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    5200|10300
  • Protocols Supported
    DTLS/FTP/FTPS/HTTP/HTTPS/MQTT/MQTT/NTP/TLS/TCP/IP/UDP
  • Solutions
    M2M
  • Interface
    GPIO/I2C/UART/USB
  • Minimum Operating Supply Voltage
    3.3V
  • Typical Operating Supply Voltage
    3.8V
  • Maximum Operating Supply Voltage
    4.5V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Generations and Technologies
    CAT 1/LTE

Documentation and Resources

Datasheets
Design resources