Arrow Electronic Components Online
LEPCIC1NF06T067200|TELIT|limage
LEPCIC1NF06T067200|TELIT|originalImage
Cellular Modules

LEPCIC1NF06T067200

4G/LTE Cellular Module 181-Pin LGA

Telit Cinterion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • SIM Card
    Yes
  • SMS Supported
    Yes
  • Voice Supported
    No
  • Packet Data Rate (Kbps)
    50000|150000
  • Protocols Supported
    FTP/SMTP/TCP/UDP
  • Product Depth (mm)
    30
  • Product Height (mm)
    3.2
  • Product Length (mm)
    51
  • Interface Type
    SPI/UART/USB
  • Typical Output Power (W)
    0.2
  • Minimum Operating Supply Voltage
    3.4VDC
  • Typical Operating Supply Voltage
    3.8VDC
  • Maximum Operating Supply Voltage
    4.2VADC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Generations and Technologies
    4G/LTE
  • Mounting
    Surface Mount
  • Package Height
    3.2
  • Package Width
    30
  • Package Length
    51
  • PCB changed
    181
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    181

Documentation and Resources

Datasheets
Design resources