Arrow Electronic Components Online
LEN12012|BELPOWER|simage
LEN12012|BELPOWER|limage
AC to DC Power Supplies

LEN120-12

AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • Stato del componente
    NRND
  • Codice HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    10
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    2.7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    410
  • Mounting
    DIN Rail
  • Package Height
    129.8
  • Package Width
    36
  • Package Length
    108.9
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources