Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
15|18|24|5|9|12
Output Voltage Range (V)
36(Max)
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

