Arrow Electronic Components Online
LED24C4|TWININD|simage
LED24C4|TWININD|limage
PCB Prototyping Boards

LED24-C4

LED Protoboard with 24 LED mounting locations. Bus bars, prototyping holes, white soldermask. FR4 Material. Dim = 4.0" circle

Twin Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8534.00.00.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    Proto-board
  • Substrate Material
    FR4
  • Perforated
    Yes
  • Pitch (mm)
    2.54
  • Hole Diameter (mm)
    0.94
  • Product Thickness (mm)
    1.57

Documentation and Resources

Datasheets
Design resources