Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.6
Maximum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
3.3
Output Voltage Range (V)
5
Maximum Supply Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
3
Package Length
3
PCB changed
20
Standard Package Name
QFP
Supplier Package
WFQFPN EP
Pin Count
20

