Arrow Electronic Components Online
LED1202JR|STMICRO|simage
LED1202JR|STMICRO|limage
LED Drivers

LED1202JR

LED Driver 2000uA Supply Current 20-Pin WLCSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    2.6
  • Maximum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    3.3
  • Output Voltage Range (V)
    5
  • Maximum Supply Current (uA)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.33
  • Package Width
    1.71
  • Package Length
    2.16
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources