Arrow Electronic Components Online
System on Modules - SOM

LEC-IMX8MP-Q-N-2G-32G-CT

SMARC SOM with i.MX8M Processor 2GB RAM

ADLINK Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NXP
  • Processor Family
    i.MX8M
  • Processor Number
    ARM Cortex A53
  • Processor Cores
    Quad Core
  • Form Factor
    SMARC
  • JTAG Support
    Yes
  • Number of System Memory
    1
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    2G
  • UART
    3
  • USART
    0
  • SPI
    2
  • I2C
    4
  • CAN
    2
  • USB
    8
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    14
  • Audio Interfaces
    I2S
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Interface
    DSI|HDMI|LVDS
  • Operating Systems
    Android|Linux|Yocto
  • Android
    Android
  • Linux
    Linux
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources