Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Obsolete
HTS
EA
Automotive
Yes
PPAP
Unknown
Typical Noise Figure (dB)
3.2
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.4
Package Width
17
Package Length
22.4
PCB changed
28
Supplier Package
SMD Module
Pin Count
28
Lead Shape
No Lead

