Arrow Electronic Components Online
LE910EU2002T001|TELIT|simage
LE910EU2002T001|TELIT|limage
Cellular Modules

LE910EU2002T001

GSM/GPRS/EDGE/HSPA/UMTS/LTE Cellular Module 800MHz/850MHz/900MHz/1800MHz/2100MHz/2600MHz 144-Pin LGA Module

Telit Cinterion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    800/850/900/1800/2100/2600
  • SIM Card
    Yes
  • SMS Supported
    No
  • Voice Supported
    Yes
  • Protocols Supported
    TCP/UDP
  • Product Depth (mm)
    28.2
  • Product Height (mm)
    2.2
  • Product Length (mm)
    28.2
  • Interface
    UART/USB
  • Typical Output Power (W)
    1|2
  • Minimum Operating Supply Voltage
    3.22VDC
  • Typical Operating Supply Voltage
    3.8VDC
  • Maximum Operating Supply Voltage
    4.2VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Generations and Technologies
    GSM/GPRS/EDGE/HSPA/UMTS/LTE
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    28.2
  • Package Length
    28.2
  • PCB changed
    144
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources