Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Color
Yellow
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
43.2
PCB changed
2
Pin Count
2
Order Quantity

