Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Clear
Number of LEDs
1
Lens Dimensions (mm)
16x16x5.1
Maximum Forward Voltage (V)
250
Maximum Forward Current (mA)
20
Supplier Color
Yellow
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
16
Mounting
Panel
Package Length
43.2
PCB changed
2
Pin Count
2
Order Quantity

