Arrow Electronic Components Online
LE33CDTR|STMICRO|simage
LE33CDTR|STMICRO|limage
Linear Regulators

LE33CD-TR

LDO Regulator Pos 3.3V 0.15A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.15(Min)
  • Maximum Input Voltage (V)
    18
  • Maximum Dropout Voltage @ Current (V)
    0.4@100mA
  • Line Regulation
    20mV
  • Load Regulation
    25mV
  • Maximum Quiescent Current (mA)
    3
  • Junction to Ambient
    55°C/W
  • Junction to Case
    20°C/W
  • Special Features
    Thermal Protection|Shutdown|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources