Arrow Electronic Components Online
LE2950WL39028|BULGIN|simage
LE2950WL39028|BULGIN|limage
Panel Mount Indicators

LE2950WL39028

LED Panel Mount Indicator Uni-Color Green 2-Pin

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Maximum Forward Voltage (V)
    24
  • Maximum Forward Current (mA)
    20
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • Housing Material
    Polycarbonate
  • High Power
    No
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    9
  • Mounting
    Panel
  • Package Length
    30.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources