Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
13.6x13.6x5
Maximum Forward Voltage (V)
250
Maximum Forward Current (mA)
20
Supplier Color
Green
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
13.6
Mounting
Panel
Package Length
37.7
PCB changed
2
Pin Count
2

