Arrow Electronic Components Online
LE177C5C|BULGIN|simage
LE177C5C|BULGIN|limage
Panel Mount Indicators

LE177C5C

LED Panel Mount Indicator Uni-Color Clear 2-Pin

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    14.6x14.6x8.3
  • Maximum Forward Voltage (V)
    250
  • Maximum Forward Current (mA)
    20
  • Supplier Color
    Green
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Diameter
    14.6
  • Mounting
    Panel
  • Package Length
    62
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources