Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Color
Yellow
Supplier Color
Yellow
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
14.5
PCB changed
20
Pin Count
20
Order Quantity

