Arrow Electronic Components Online
LEMF24W|JKLCOMP|simage
LEMF24W|JKLCOMP|limage
LED Modules

LE-MF-24W

LED Modules Uni-Color White

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Luminous Flux
    3.5lm
  • Viewing Angle (°)
    40
  • Rated Current (mA)
    15
  • Rated Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • Diameter
    7.36(Max)
  • Package Length
    16(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources