Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Typical Intensity
13000mcd
Viewing Angle (°)
60
Rated Current (mA)
20
Rated Voltage (V)
6
Typical Color Temperature
6000K
Supplier Color
Cool White
High Brightness
Yes
Diameter
9.6
Mounting
Panel
Package Length
24
PCB changed
2
Pin Count
2

