Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Led Lighting
/
Led Modules
/
LE-BA9S-12W - JKL Components
LED Modules
LE-BA9S-12W
LED Module Uni Color
JKL Components
Datasheets
Share
EDA/CAD/Symbols
The product is out of stock.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Color
White
Typical Color Temperature
6000K
Diameter
9.6
Package Length
24
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model