Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
LED Lamp
Application
Indoor Lighting
Color
White
Number of LEDs
6
Lens Shape Type
Circular
Luminous Flux
45lm
Rated Current (mA)
45(Typ)
Rated Voltage (V)
24
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
40
Typical Color Temperature
6000K
Supplier Color
Cool White
High Brightness
Yes
Diameter
10.7
Package Length
44(Max)

